
SI5396L-A-EVB | |
|---|---|
DigiKey Part Number | 863-SI5396L-A-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SI5396L-A-EVB |
Description | EVAL BOARD FOR SI5396 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si5396 - Clock Multiplier Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Clock Multiplier | |
Embedded | No | |
Utilized IC / Part | Si5396 | |
Primary Attributes | 4 Inputs, 12 Outputs | |
Secondary Attributes | I2C/SPI Interface(s) | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £287.60000 | £287.60 |
| Unit Price without VAT: | £287.60000 |
|---|---|
| Unit Price with VAT: | £345.12000 |

