Clock Multiplier, Jitter Attenuator IC 350MHz 1 44-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5394D-A15653-GMR

DigiKey Part Number
863-SI5394D-A15653-GMRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI5394D-A15653-GMR
Description
SINGLE PLL JITTER ATTENUATOR WIT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Multiplier, Jitter Attenuator IC 350MHz 1 44-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Clock Multiplier, Jitter Attenuator
PLL
Yes
Input
Clock, Crystal, LVCMOS
Output
CML, HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
4:4
Differential - Input:Output
Yes/Yes
Frequency - Max
350MHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 1.89V, 3.14V ~ 3.47V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
44-VFQFN Exposed Pad
Supplier Device Package
44-QFN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£12.51725£12,517.25
Manufacturers Standard Package
Unit Price without VAT:£12.51725
Unit Price with VAT:£15.02070