IC 44-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5392B-A-GM

DigiKey Part Number
SI5392B-A-GM-ND
Manufacturer
Manufacturer Product Number
SI5392B-A-GM
Description
SINGLE PLL JITTER ATTENUATOR WIT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
IC 44-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
*
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Package / Case
44-VFQFN Exposed Pad
Supplier Device Package
44-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tray
QuantityUnit PriceExt Price
260£14.34069£3,728.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£14.34069
Unit Price with VAT:£17.20883