MFR Recommended

SI5382A-C-GM | |
|---|---|
DigiKey Part Number | 863-SI5382A-C-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI5382A-C-GM |
Description | ULTRA-LOW PHASE NOISE, MULTI-PLL |
Customer Reference | |
Detailed Description | Clock Multiplier, Jitter Attenuator IC 1 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Clock Multiplier, Jitter Attenuator | |
PLL | Yes | |
Input | LVCMOS, Crystal | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:12 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | - | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V, 3.14V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | £11.82800 | £3,075.28 |
| Unit Price without VAT: | £11.82800 |
|---|---|
| Unit Price with VAT: | £14.19360 |


