Clock Generator, VCXO IC 200MHz 1 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5351A-B15671-GTR

DigiKey Part Number
863-SI5351A-B15671-GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI5351A-B15671-GTR
Description
I2C PROG, ANY FREQUENCY, ANY OUT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Generator, VCXO IC 200MHz 1 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Clock Generator, VCXO
PLL
Yes
Input
Clock, Crystal
Output
HCSL, LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:3
Differential - Input:Output
No/No
Frequency - Max
200MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.25V ~ 2.75V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.89009£2,225.22
Manufacturers Standard Package
Unit Price without VAT:£0.89009
Unit Price with VAT:£1.06811