
SI5350A-B15713-GT | |
|---|---|
DigiKey Part Number | 863-SI5350A-B15713-GT-ND |
Manufacturer | |
Manufacturer Product Number | SI5350A-B15713-GT |
Description | ANY-FREQUENCY, ANY-OUTPUT, XTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 200MHz 1 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:3 |
Manufacturer Skyworks Solutions Inc. | Differential - Input:Output No/No |
Series | Frequency - Max 200MHz |
Packaging Tube | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 2.75V, 3V ~ 3.6V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input Clock, Crystal | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output HCSL, LVCMOS | Supplier Device Package 10-MSOP |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 95 | £0.82895 | £78.75 |
| Unit Price without VAT: | £0.82895 |
|---|---|
| Unit Price with VAT: | £0.99474 |

