
SI5338G-B-GMR | |
|---|---|
DigiKey Part Number | SI5338G-B-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI5338G-B-GMR |
Description | IC CLOCK GENERATOR PCIE 24-VFQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ethernet, Fibre Channel, PCI Express (PCIe), Telecom Clock Generator IC 710MHz 1 Output 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SI5338G-B-GMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, Fibre Channel, PCI Express (PCIe), Telecom | |
Input | CML, CMOS, HCSL, HSCL, HSTL, LVDS, LVPECL, SSTL, Crystal | |
Output | HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 710MHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £13.41973 | £33,549.32 |
| Unit Price without VAT: | £13.41973 |
|---|---|
| Unit Price with VAT: | £16.10368 |


