
SI5338A-B05923-GM | |
|---|---|
DigiKey Part Number | SI5338A-B05923-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI5338A-B05923-GM |
Description | I2C CONTROL, 4-OUTPUT, ANY FREQU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IC Output 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | £12.71992 | £6,232.76 |
| Unit Price without VAT: | £12.71992 |
|---|---|
| Unit Price with VAT: | £15.26390 |

