
SI5338A-B02498-GMR | |
|---|---|
DigiKey Part Number | SI5338A-B02498-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI5338A-B02498-GMR |
Description | I2C CONTROL, 4-OUTPUT, ANY FREQU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IC Output 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £12.21126 | £30,528.15 |
| Unit Price without VAT: | £12.21126 |
|---|---|
| Unit Price with VAT: | £14.65351 |

