
SI5332H-D-GM2R | |
|---|---|
DigiKey Part Number | 336-SI5332H-D-GM2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI5332H-D-GM2R |
Description | IC CLOCK GENERATOR 40QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 200MHz 1 40-TFLGA Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | LVCMOS, Crystal | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 200MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-TFLGA Exposed Pad | |
Supplier Device Package | 40-LGA (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £6.93060 | £6,930.60 |
| Unit Price without VAT: | £6.93060 |
|---|---|
| Unit Price with VAT: | £8.31672 |

