Clock Generator, Frequency Synthesizer IC 333.33MHz 2 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5332D-D-AM2R

DigiKey Part Number
336-SI5332D-D-AM2RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI5332D-D-AM2R
Description
IC CLOCK GENERATOR 40QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Generator, Frequency Synthesizer IC 333.33MHz 2 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator, Frequency Synthesizer
PLL
Yes with Bypass
Input
Clock, Crystal, LVCMOS
Output
HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
2
Ratio - Input:Output
2:8
Differential - Input:Output
Yes/Yes
Frequency - Max
333.33MHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 3.46V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£7.61129£7,611.29
Manufacturers Standard Package
Unit Price without VAT:£7.61129
Unit Price with VAT:£9.13355