IC 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5332BC08956-GM2R

DigiKey Part Number
SI5332BC08956-GM2R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI5332BC08956-GM2R
Description
IC CLOCK GENERATOR QFN
Customer Reference
Detailed Description
IC 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
*
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£6.39819£6,398.19
Manufacturers Standard Package
Unit Price without VAT:£6.39819
Unit Price with VAT:£7.67783