IC 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5332BC08771-GM3

DigiKey Part Number
SI5332BC08771-GM3-ND
Manufacturer
Manufacturer Product Number
SI5332BC08771-GM3
Description
IC CLOCK GENERATOR QFN
Customer Reference
Detailed Description
IC 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
*
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in GBP
Tray
QuantityUnit PriceExt Price
490£7.04645£3,452.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£7.04645
Unit Price with VAT:£8.45574