
SI5332AC08814-GM1R | |
|---|---|
DigiKey Part Number | SI5332AC08814-GM1R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI5332AC08814-GM1R |
Description | IC CLOCK GENERATOR QFN |
Customer Reference | |
Detailed Description | IC 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £6.65463 | £6,654.63 |
| Unit Price without VAT: | £6.65463 |
|---|---|
| Unit Price with VAT: | £7.98556 |

