Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI5330H-B00220-GM | |
|---|---|
DigiKey Part Number | 336-4636-ND |
Manufacturer | |
Manufacturer Product Number | SI5330H-B00220-GM |
Description | IC CLK BUFFER 1:8 350MHZ 24QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:8 350 MHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/No | |
Input | CML, HCSL, LVDS, LVPECL | |
Output | SSTL | |
Frequency - Max | 350 MHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | £4.63820 | £2,272.72 |
| Unit Price without VAT: | £4.63820 |
|---|---|
| Unit Price with VAT: | £5.56584 |


