
SI5315A-C-GMR | |
|---|---|
DigiKey Part Number | 336-4890-2-ND - Tape & Reel (TR) 336-4890-1-ND - Cut Tape (CT) 336-4890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI5315A-C-GMR |
Description | IC CLK/FREQ MLTPR ETHER 36-VFQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH/PDH, Telecom Clock/Frequency Multiplier, Jitter Attenuator, Multiplexer IC 644.53MHz 1 Output 36-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | Ethernet, SONET/SDH/PDH, Telecom | |
Input | CML, CMOS, LVDS, LVPECL | |
Output | CML, CMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 644.53MHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.56000 | £26.56 |
| 10 | £21.55700 | £215.57 |
| 25 | £20.30880 | £507.72 |
| 100 | £19.36410 | £1,936.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £17.22254 | £43,056.35 |
| Unit Price without VAT: | £26.56000 |
|---|---|
| Unit Price with VAT: | £31.87200 |

