Similar

SI50X-32X4-EVB | |
|---|---|
DigiKey Part Number | 336-5125-ND |
Manufacturer | |
Manufacturer Product Number | SI50X-32X4-EVB |
Description | EVAL BOARD FOR SI50X |
Customer Reference | |
Detailed Description | Si50x - Reconfigurable Oscillators Timing Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Timing | |
Function | Reconfigurable Oscillators | |
Embedded | - | |
Utilized IC / Part | Si50x | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |


