
SI4840-DEMO | |
|---|---|
DigiKey Part Number | 336-2152-ND |
Manufacturer | |
Manufacturer Product Number | SI4840-DEMO |
Description | SI4840 DEMO AND EVAL BOARD |
Customer Reference | |
Detailed Description | Si4840 - Tuner Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Tuner | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Si4840 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Tuner |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28.33000 | £28.33 |
| Unit Price without VAT: | £28.33000 |
|---|---|
| Unit Price with VAT: | £33.99600 |

