MFR Recommended

SI4840-A10-GU | |
|---|---|
DigiKey Part Number | 336-2153-ND |
Manufacturer | |
Manufacturer Product Number | SI4840-A10-GU |
Description | RF RX AM/FM 504KHZ-1.75MHZ SSOP |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM 504kHz ~ 1.75MHz, 64MHz ~ 109MHz PCB, Surface Mount 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Frequency | 504kHz ~ 1.75MHz, 64MHz ~ 109MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM | |
Applications | General Purpose | |
Current - Receiving | 21.5mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -15°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |


