Image for SI4835-DEMO is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4835-DEMO

DigiKey Part Number
336-4536-ND
Manufacturer
Manufacturer Product Number
SI4835-DEMO
Description
BOARD DEMO SI4831 SI4835 24-SSOP
Customer Reference
Detailed Description
Si4835 - Tuner 64MHz ~ 108MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Type
Tuner
Frequency
64MHz ~ 108MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
Si4835
Note
-
RF Type
-
RF Frequency
64MHz ~ 108MHz
Function
Tuner
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£28.98000£28.98
10£28.91500£289.15
Manufacturers Standard Package
Unit Price without VAT:£28.98000
Unit Price with VAT:£34.77600