
SI4834-A20-GU | |
|---|---|
DigiKey Part Number | SI4834-A20-GU-ND |
Manufacturer | |
Manufacturer Product Number | SI4834-A20-GU |
Description | RF RECEIVER AM/FM/SW 8SOIC |
Customer Reference | |
Detailed Description | - RF Receiver 8-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | - | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | - | |
Applications | - | |
Current - Receiving | - | |
Data Interface | - | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |

