
SI4825-DEMO | |
|---|---|
DigiKey Part Number | SI4825-DEMO-ND |
Manufacturer | |
Manufacturer Product Number | SI4825-DEMO |
Description | BOARD EVAL SI4825 |
Customer Reference | |
Detailed Description | Si4825 - Tuner Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Tuner | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Si4825 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Tuner | |
Base Product Number |

