
SI47951A2GE2AMR | |
|---|---|
DigiKey Part Number | 863-SI47951A2GE2AMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI47951A2GE2AMR |
Description | HIGH-PERFORMANCE AUTOMOTIVE AM/F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Si47951 RF Receiver AM, FM, RDS, SW-LW 144kHz ~ 288kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 30MHz, 64MHz ~ 108MHz, 170MHz ~ 240MHz Not Included 56-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 144kHz ~ 288kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 30MHz, 64MHz ~ 108MHz, 170MHz ~ 240MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM, RDS, SW-LW | |
Applications | AM/FM Radio Receiver | |
Current - Receiving | - | |
Data Interface | I2C, I2S, SPI | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | Automatic Tuning | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £7.35037 | £18,375.92 |
| Unit Price without VAT: | £7.35037 |
|---|---|
| Unit Price with VAT: | £8.82044 |

