MFR Recommended

SI47942A0GE1GM | |
|---|---|
DigiKey Part Number | 863-SI47942A0GE1GM-ND |
Manufacturer | |
Manufacturer Product Number | SI47942A0GE1GM |
Description | HIGH-PERFORMANCE AUTOMOTIVE DAB/ |
Customer Reference | |
Detailed Description | - RF Receiver 168MHz ~ 240MHz Not Included 56-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | 168MHz ~ 240MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | - | |
Applications | - | |
Current - Receiving | - | |
Data Interface | I2C, SPI | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | - | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) |


