SI47942A0GE1AMR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £7.55744
Datasheet
- RF Receiver 168MHz ~ 240MHz Not Included 56-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI47942A0GE1AMR

DigiKey Part Number
863-SI47942A0GE1AMRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI47942A0GE1AMR
Description
HIGH-PERFORMANCE AUTOMOTIVE DAB/
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
- RF Receiver 168MHz ~ 240MHz Not Included 56-QFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
168MHz ~ 240MHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
-
Applications
-
Current - Receiving
-
Data Interface
I2C, SPI
Memory Size
-
Antenna Connector
Not Included
Features
-
Voltage - Supply
1.8V, 3.3V
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£8.47856£21,196.40
Manufacturers Standard Package
Unit Price without VAT:£8.47856
Unit Price with VAT:£10.17427