SI47921A2GE1GM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £9.20691
Datasheet
SI47921 RF Receiver AM, FM, SW-LW 144kHz ~ 288kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 30MHz, 64MHz ~ 108MHz PCB, Surface Mount 84-QFN (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI47921A2GE1GM

DigiKey Part Number
863-SI47921A2GE1GM-ND
Manufacturer
Manufacturer Product Number
SI47921A2GE1GM
Description
HIGH-PERFORMANCE AUTOMOTIVE AM/F
Customer Reference
Detailed Description
SI47921 RF Receiver AM, FM, SW-LW 144kHz ~ 288kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 30MHz, 64MHz ~ 108MHz PCB, Surface Mount 84-QFN (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tray
Part Status
Obsolete
Frequency
144kHz ~ 288kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 30MHz, 64MHz ~ 108MHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
AM, FM, SW-LW
Applications
Audio
Current - Receiving
-
Data Interface
-
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
1.8V, 3.3V
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
84-VFQFN Exposed Pad
Supplier Device Package
84-QFN (12x12)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types