SI47912A2GE1AMR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £7.85326
Datasheet
- RF Receiver AM, FM, SW-LW, RBDS/RDS 144kHz ~ 288kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 30MHz, 64MHz ~ 108MHz, 170MHz ~ 240MHz, 1.452GHz ~ 1.492GHz Not Included 84-QFN (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI47912A2GE1AMR

DigiKey Part Number
863-SI47912A2GE1AMRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI47912A2GE1AMR
Description
HIGH-PERFORMANCE AUTOMOTIVE AM/F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
- RF Receiver AM, FM, SW-LW, RBDS/RDS 144kHz ~ 288kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 30MHz, 64MHz ~ 108MHz, 170MHz ~ 240MHz, 1.452GHz ~ 1.492GHz Not Included 84-QFN (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
144kHz ~ 288kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 30MHz, 64MHz ~ 108MHz, 170MHz ~ 240MHz, 1.452GHz ~ 1.492GHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
AM, FM, SW-LW, RBDS/RDS
Applications
-
Current - Receiving
-
Data Interface
I2C, SPI
Memory Size
-
Antenna Connector
Not Included
Features
-
Voltage - Supply
1.8V, 3.3V
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
84-VFQFN Exposed Pad
Supplier Device Package
84-QFN (12x12)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£8.76851£21,921.27
Manufacturers Standard Package
Unit Price without VAT:£8.76851
Unit Price with VAT:£10.52221