SI47901A2GE2GMR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £6.72191
Datasheet
- RF Receiver AM, FM, SW-LW, RBDS/RDS 144kHz ~ 288kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 30MHz, 64MHz ~ 108MHz Not Included 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI47901A2GE2GMR

DigiKey Part Number
863-SI47901A2GE2GMRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI47901A2GE2GMR
Description
HIGH-PERFORMANCE AUTOMOTIVE AM/F
Customer Reference
Detailed Description
- RF Receiver AM, FM, SW-LW, RBDS/RDS 144kHz ~ 288kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 30MHz, 64MHz ~ 108MHz Not Included 48-QFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
144kHz ~ 288kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 30MHz, 64MHz ~ 108MHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
AM, FM, SW-LW, RBDS/RDS
Applications
-
Current - Receiving
-
Data Interface
I2C, SPI
Memory Size
-
Antenna Connector
Not Included
Features
-
Voltage - Supply
1.8V, 3.3V
Operating Temperature
-
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types