- RF Receiver AM, FM 520kHz ~ 1.71MHz, 64MHz ~ 108MHz PCB, Surface Mount 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- RF Receiver AM, FM 520kHz ~ 1.71MHz, 64MHz ~ 108MHz PCB, Surface Mount 40-QFN (6x6)
40-VFQFN Exposed Pad

SI4777-A20-GM

DigiKey Part Number
336-2266-ND
Manufacturer
Manufacturer Product Number
SI4777-A20-GM
Description
RF RX AM/FM 520KHZ-1.71MHZ 40QFN
Customer Reference
Detailed Description
- RF Receiver AM, FM 520kHz ~ 1.71MHz, 64MHz ~ 108MHz PCB, Surface Mount 40-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Frequency
520kHz ~ 1.71MHz, 64MHz ~ 108MHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
AM, FM
Applications
General Purpose
Current - Receiving
140mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
RSSI Equipped
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types