Image for SI4767HEADUNIT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4767HEADUNIT

DigiKey Part Number
SI4767HEADUNIT-ND
Manufacturer
Manufacturer Product Number
SI4767HEADUNIT
Description
KIT DEVELOPMENT SI4767 HEAD UNIT
Customer Reference
Detailed Description
Si4767 - Tuner 520kHz ~ 1.71MHz, 64MHz ~ 108MHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Tuner
Frequency
520kHz ~ 1.71MHz, 64MHz ~ 108MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
Si4767
Note
-
RF Type
-
RF Frequency
520kHz ~ 1.71MHz, 64MHz ~ 108MHz
Function
Tuner
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.