- RF Receiver 64MHz ~ 108MHz 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4766-A42-AM

DigiKey Part Number
SI4766-A42-AM-ND
Manufacturer
Manufacturer Product Number
SI4766-A42-AM
Description
RF RECEIVER 64MHZ-108MHZ 40QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
- RF Receiver 64MHz ~ 108MHz 40-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tray
Part Status
Active
Frequency
64MHz ~ 108MHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
-
Applications
-
Current - Receiving
130mA
Data Interface
-
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tray
QuantityUnit PriceExt Price
490£6.33612£3,104.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£6.33612
Unit Price with VAT:£7.60334