MFR Recommended

SI4765-A50-GM | |
|---|---|
DigiKey Part Number | SI4765-A50-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI4765-A50-GM |
Description | RF RX AM/FM 64MHZ-108MHZ 40QFN |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM 64MHz ~ 108MHz, 510MHz ~ 1.71GHz PCB, Surface Mount 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Frequency | 64MHz ~ 108MHz, 510MHz ~ 1.71GHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM | |
Applications | Audio | |
Current - Receiving | - | |
Data Interface | - | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | RDS Demodulator + Band Pass Filter | |
Voltage - Supply | 1.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | £6.03733 | £2,958.29 |
| Unit Price without VAT: | £6.03733 |
|---|---|
| Unit Price with VAT: | £7.24480 |


