SI4765-A50-AM is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £6.56753
Datasheet
- RF Receiver 64MHz ~ 108MHz 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4765-A50-AM

DigiKey Part Number
SI4765-A50-AM-ND
Manufacturer
Manufacturer Product Number
SI4765-A50-AM
Description
RF RECEIVER 64MHZ-108MHZ 40QFN
Customer Reference
Detailed Description
- RF Receiver 64MHz ~ 108MHz 40-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tray
Part Status
Last Time Buy
Frequency
64MHz ~ 108MHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
-
Applications
-
Current - Receiving
130mA
Data Interface
-
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 15/05/2026
All prices are in GBP
Tray
QuantityUnit PriceExt Price
490£6.09353£2,985.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£6.09353
Unit Price with VAT:£7.31224