
SI4763LNA-A50-EVB | |
|---|---|
DigiKey Part Number | 863-SI4763LNA-A50-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SI4763LNA-A50-EVB |
Description | HIGH-PERFORMANCE AUTOMOTIVE AM/F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si4763 - Tuner Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tuner | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Si4763 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Tuner | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £509.44000 | £509.44 |
| Unit Price without VAT: | £509.44000 |
|---|---|
| Unit Price with VAT: | £611.32800 |

