
SI4763HEADUNIT | |
|---|---|
DigiKey Part Number | SI4763HEADUNIT-ND |
Manufacturer | |
Manufacturer Product Number | SI4763HEADUNIT |
Description | KIT DEVELOPMENT SI4763 HEAD UNIT |
Customer Reference | |
Detailed Description | Si4763 - Tuner 520kHz ~ 1.71MHz, 64MHz ~ 108MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Tuner | |
Frequency | 520kHz ~ 1.71MHz, 64MHz ~ 108MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Si4763 | |
Note | - | |
RF Type | - | |
RF Frequency | 520kHz ~ 1.71MHz, 64MHz ~ 108MHz | |
Function | Tuner | |
Base Product Number |


