
SI4762-A42-GMR | |
|---|---|
DigiKey Part Number | SI4762-A42-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4762-A42-GMR |
Description | RF RX AM/FM 64MHZ-108MHZ 40QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM 64MHz ~ 108MHz 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 64MHz ~ 108MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM | |
Applications | AM/FM Radio Receiver | |
Current - Receiving | 130mA | |
Data Interface | I2S | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £5.55076 | £13,876.90 |
| Unit Price without VAT: | £5.55076 |
|---|---|
| Unit Price with VAT: | £6.66091 |

