
SI4760-A20-GMR | |
|---|---|
DigiKey Part Number | SI4760-A20-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4760-A20-GMR |
Description | RX AM/FM 520KHZ-1.71MHZ 40QFN |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM, RDS 520kHz ~ 1.71MHz, 64MHz ~ 108MHz PCB, Surface Mount 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Frequency | 520kHz ~ 1.71MHz, 64MHz ~ 108MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM, RDS | |
Applications | Audio | |
Current - Receiving | 130mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 1.5V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £9.16955 | £22,923.87 |
| Unit Price without VAT: | £9.16955 |
|---|---|
| Unit Price with VAT: | £11.00346 |

