
SI4757LNA-A40-EVB | |
|---|---|
DigiKey Part Number | 863-SI4757LNA-A40-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SI4757LNA-A40-EVB |
Description | FM/AM/SW/LW RECEIVER, AUTOMOTIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si4757 - Cellular Transceiver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Si4757 | |
Note | - | |
RF Type | Cellular | |
RF Frequency | - | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £509.44000 | £509.44 |
| Unit Price without VAT: | £509.44000 |
|---|---|
| Unit Price with VAT: | £611.32800 |

