SI4755 RF Receiver AM, FM, RDS 520kHz ~ 1.71MHz, 64MHz ~ 108MHz PCB, Surface Mount 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4755-A40-GMR

DigiKey Part Number
336-4883-2-ND - Tape & Reel (TR)
336-4883-1-ND - Cut Tape (CT)
336-4883-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4755-A40-GMR
Description
RF RX AM/FM 520KHZ-1.71MHZ 32QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SI4755 RF Receiver AM, FM, RDS 520kHz ~ 1.71MHz, 64MHz ~ 108MHz PCB, Surface Mount 32-QFN (5x5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
520kHz ~ 1.71MHz, 64MHz ~ 108MHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
AM, FM, RDS
Applications
General Purpose
Current - Receiving
-
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,463
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.59000£4.59
10£3.97000£39.70
25£3.75640£93.91
100£3.46310£346.31
250£3.28716£821.79
500£3.16298£1,581.49
1,000£3.04602£3,046.02
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£2.90175£7,254.38
Manufacturers Standard Package
Unit Price without VAT:£4.59000
Unit Price with VAT:£5.50800