
SI4749-C-EVB | |
|---|---|
DigiKey Part Number | SI4749-C-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SI4749-C-EVB |
Description | BOARD EVALUATION FOR SI4749-C |
Customer Reference | |
Detailed Description | Si4749 - Receiver 76MHz ~ 108MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Receiver | |
Frequency | 76MHz ~ 108MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Si4749 | |
Note | - | |
RF Type | - | |
RF Frequency | 76MHz ~ 108MHz | |
Function | Receiver | |
Base Product Number |

