SI4737-C40-GM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £7.20027
Datasheet
- RF Receiver AM, FM, WB 520kHz ~ 1.71MHz, 64MHz ~ 108MHz, 162.4MHz ~ 162.55MHz PCB, Surface Mount 20-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4737-C40-GM

DigiKey Part Number
SI4737-C40-GM-ND
Manufacturer
Manufacturer Product Number
SI4737-C40-GM
Description
RF RX AM/FM 520KHZ-1.71MHZ 20QFN
Customer Reference
Detailed Description
- RF Receiver AM, FM, WB 520kHz ~ 1.71MHz, 64MHz ~ 108MHz, 162.4MHz ~ 162.55MHz PCB, Surface Mount 20-QFN (3x3)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Frequency
520kHz ~ 1.71MHz, 64MHz ~ 108MHz, 162.4MHz ~ 162.55MHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
AM, FM, WB
Applications
General Purpose
Current - Receiving
19.9mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
RSSI Equipped
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-UFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types