
SI4737-C-EVB | |
|---|---|
DigiKey Part Number | SI4737-C-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SI4737-C-EVB |
Description | BOARD EVAL SI4737 VERSION C |
Customer Reference | |
Detailed Description | Si4737 - Receiver 520kHz ~ 1.71MHz, 64MHz ~ 108MHz, 162.4MHz ~ 162.55MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Receiver | |
Frequency | 520kHz ~ 1.71MHz, 64MHz ~ 108MHz, 162.4MHz ~ 162.55MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Si4737 | |
Note | - | |
RF Type | - | |
RF Frequency | 520kHz ~ 1.71MHz, 64MHz ~ 108MHz, 162.4MHz ~ 162.55MHz | |
Function | Receiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £115.78000 | £115.78 |
| Unit Price without VAT: | £115.78000 |
|---|---|
| Unit Price with VAT: | £138.93600 |

