
SI4736-C40-GU | |
|---|---|
DigiKey Part Number | 336-4631-ND |
Manufacturer | |
Manufacturer Product Number | SI4736-C40-GU |
Description | RF RX AM/FM 520KHZ-1.71MHZ SSOP |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM, WB 520kHz ~ 1.71MHz, 64MHz ~ 108MHz, 162.4MHz ~ 162.55MHz PCB, Surface Mount 24-SSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | 520kHz ~ 1.71MHz, 64MHz ~ 108MHz, 162.4MHz ~ 162.55MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM, WB | |
Applications | General Purpose | |
Current - Receiving | 19.9mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | RSSI Equipped | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |

