Direct

SI4734-B20-GM | |
|---|---|
DigiKey Part Number | SI4734-B20-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI4734-B20-GM |
Description | RF RX AM/FM 153KHZ-279KHZ 20QFN |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM, LW-SW, WB 153kHz ~ 279kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 21.85MHz, 64MHz ~ 108MHz PCB, Surface Mount 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | 153kHz ~ 279kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 21.85MHz, 64MHz ~ 108MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM, LW-SW, WB | |
Applications | General Purpose | |
Current - Receiving | 19.9mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | RSSI Equipped | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) |


