
SI4705-D62-EVB | |
|---|---|
DigiKey Part Number | 336-4534-ND |
Manufacturer | |
Manufacturer Product Number | SI4705-D62-EVB |
Description | BOARD EVAL SI4704-D62 SI4705-D62 |
Customer Reference | |
Detailed Description | Si4705 - Receiver 64MHz ~ 108MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Receiver | |
Frequency | 64MHz ~ 108MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Si4705 | |
Note | - | |
RF Type | - | |
RF Frequency | 64MHz ~ 108MHz | |
Function | Receiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £152.27000 | £152.27 |
| 10 | £151.92200 | £1,519.22 |
| Unit Price without VAT: | £152.27000 |
|---|---|
| Unit Price with VAT: | £182.72400 |

