Image for SI4703-B17-EVB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4703-B17-EVB

DigiKey Part Number
SI4703-B17-EVB-ND
Manufacturer
Manufacturer Product Number
SI4703-B17-EVB
Description
BOARD EVAL SI4703 VERSION B
Customer Reference
Detailed Description
Si4703 - Tuner 76MHz ~ 108MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Box
Part Status
Not For New Designs
Type
Tuner
Frequency
76MHz ~ 108MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
Si4703
Note
-
RF Type
-
RF Frequency
76MHz ~ 108MHz
Function
Tuner
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£115.78000£115.78
Manufacturers Standard Package
Unit Price without VAT:£115.78000
Unit Price with VAT:£138.93600