
SI4702-C-EVB | |
|---|---|
DigiKey Part Number | 863-SI4702-C-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SI4702-C-EVB |
Description | BROADCAST FM RADIO TUNER EVAL BO |
Customer Reference | |
Detailed Description | Si4702-C19, Si4703-C19 - Tuner 76MHz ~ 108MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Tuner | |
Frequency | 76MHz ~ 108MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Si4702-C19, Si4703-C19 | |
Note | - | |
RF Type | - | |
RF Frequency | 76MHz ~ 108MHz | |
Function | Tuner | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £146.47000 | £146.47 |
| Unit Price without VAT: | £146.47000 |
|---|---|
| Unit Price with VAT: | £175.76400 |

