- RF Receiver AM, FM, RBDS/RDS 520kHz ~ 1.71MHz, 76MHz ~ 108MHz, 168MHz ~ 240MHz PCB, Surface Mount 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4685-A10-GMR

DigiKey Part Number
SI4685-A10-GMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI4685-A10-GMR
Description
RF RX AM/FM 520KHZ-1.71MHZ 48QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
- RF Receiver AM, FM, RBDS/RDS 520kHz ~ 1.71MHz, 76MHz ~ 108MHz, 168MHz ~ 240MHz PCB, Surface Mount 48-QFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
520kHz ~ 1.71MHz, 76MHz ~ 108MHz, 168MHz ~ 240MHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
AM, FM, RBDS/RDS
Applications
General Purpose
Current - Receiving
-
Data Interface
I2C, SPI
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
1.71V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£6.64564£16,614.10
Manufacturers Standard Package
Unit Price without VAT:£6.64564
Unit Price with VAT:£7.97477