
SI4136-EVB | |
|---|---|
DigiKey Part Number | 336-1558-ND |
Manufacturer | |
Manufacturer Product Number | SI4136-EVB |
Description | BOARD EVALUATION FOR SI4136 |
Customer Reference | |
Detailed Description | Si4136 - Frequency Synthesizer 2.3GHz ~ 2.5GHz, 2.025GHz ~ 2.3GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Frequency Synthesizer | |
Frequency | 2.3GHz ~ 2.5GHz, 2.025GHz ~ 2.3GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Si4136 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.3GHz ~ 2.5GHz, 2.025GHz ~ 2.3GHz | |
Function | Frequency Synthesizer | |
Base Product Number |

