
SI4133M-EB | |
|---|---|
DigiKey Part Number | 863-SI4133M-EB-ND |
Manufacturer | |
Manufacturer Product Number | SI4133M-EB |
Description | SI4133M-EB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si4133 - Frequency Synthesizer Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Frequency Synthesizer | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Si4133 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Frequency Synthesizer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £224.97000 | £224.97 |
| 10 | £193.86500 | £1,938.65 |
| 25 | £186.10040 | £4,652.51 |
| Unit Price without VAT: | £224.97000 |
|---|---|
| Unit Price with VAT: | £269.96400 |

